- RS-stocknr.:
- 861-5335
- Fabrikantnummer:
- 2TLA050013R1032
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 861-5335
- Fabrikantnummer:
- 2TLA050013R1032
- Fabrikant:
- ABB
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
ABB MKEY 8 Interlock Safety Switches
This professional ABB MKey 8 Series guard locking switches ensure that a machine stops when a door or a hatch is opened. These switches have been designed in a slim plastic body making them suitable for applications where space is restricted. Even though they are compact they are still able to offer a holding force of 2000N to keep large guard doors closed until the hazards have been removed.
Interlock Switch
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24V ac/dc |
Safety Contacts | 2NC |
Housing Material | Thermoplastic |
Actuator Type | Magnetic |
Safety Category | 4 |
Actuator Included | No |
Series | 2TLA |
Switching Distance | 10 mm |
IP Rating | IP67 |
Hazardous Area Certification | ATEX |
Depth | 47mm |
Width | 46mm |
Length | 176mm |
Number of Approach Directions | 8 |
- RS-stocknr.:
- 861-5335
- Fabrikantnummer:
- 2TLA050013R1032
- Fabrikant:
- ABB