- RS-stocknr.:
- 779-3768
- Fabrikantnummer:
- SMX3000RMHV2U
- Fabrikant:
- APC
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 3.450,00
(excl. BTW)
€ 4.174,50
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 3.450,00 |
- RS-stocknr.:
- 779-3768
- Fabrikantnummer:
- SMX3000RMHV2U
- Fabrikant:
- APC
Datasheets
- Smart-UPS X Uninterruptible Power Supply Operation Manual
- Contains SVHC - Lead - CAS No. 7439-92-1
- Datasheet SMX3000RMHV2U
- Restricted to Professional Users Only
- Installation Sheet - Installation Guide Addendum Smart-UPS X-Series 120 VDC External Battery Pack
- Réservé aux utilisateurs professionnels uniquement
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
APC Uninterruptible Power Supply, Extended Run Time, Smart Slot Communications - SMX3000RMHV2U
When you need to be sure your equipment won't let you down, this uninterruptible power supply from APC has got your back. When it's installed, you can be sure your kit will get a clean and stable power supply in the event of a power outage or spike. The leak-free lead-acid battery needs little maintenance, while intelligent battery management helps you squeeze every last drop of life from it. This is a rack-mounting unit, so it's easy to slot into your system.
Features & Benefits
• SmartSlot communications for detailed monitoring and control
• 11 outlets mean you can use it to power a wide range of devices
• Intuitive LCD interface for easy monitoring and control
• Nominal output voltage of 230V makes it suitable for use with devices that run on the UK mains supply
• Automatic self-test function gives you peace of mind
• 11 outlets mean you can use it to power a wide range of devices
• Intuitive LCD interface for easy monitoring and control
• Nominal output voltage of 230V makes it suitable for use with devices that run on the UK mains supply
• Automatic self-test function gives you peace of mind
Applications
• Commercial premises
• Laboratories
• Medical settings
• Laboratories
• Medical settings
What are SmartSlot connections?
A SmartSlot connection lets you check on the status of your UPS via a secure web portal. You can also use it to receive automatic notifications, firmware updates and advanced support, so you're always in the picture.
Specificaties
Kenmerk | Waarde |
---|---|
Model | Smart-UPS X |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 6min |
Number of Outlets | 11 |
Type | Line Interactive |
Length | 432mm |
Width | 85mm |
Depth | 667mm |
Plug Type | BS1363A, CEE 7/EU1-16P (Schuko), IEC-320 C20 |
- RS-stocknr.:
- 779-3768
- Fabrikantnummer:
- SMX3000RMHV2U
- Fabrikant:
- APC
- Smart-UPS X Uninterruptible Power Supply Operation Manual
- Contains SVHC - Lead - CAS No. 7439-92-1
- Datasheet SMX3000RMHV2U
- Restricted to Professional Users Only
- Installation Sheet - Installation Guide Addendum Smart-UPS X-Series 120 VDC External Battery Pack
- Réservé aux utilisateurs professionnels uniquement