- RS-stocknr.:
- 768-8749
- Fabrikantnummer:
- IPLUG 60
- Fabrikant:
- Riello
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
21 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 169,90
(excl. BTW)
€ 205,58
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 169,90 |
- RS-stocknr.:
- 768-8749
- Fabrikantnummer:
- IPLUG 60
- Fabrikant:
- Riello
Wetgeving en conformiteit
Productomschrijving
Riello Uninterruptible Power Supplies (UPS)
The Riello iPlug 600VA UPS is an ideal solution for household and small home office systems. Its compact size, versatility, pushbutton operation, LED status panel and user-replaceable batteries make it easy to install within a domestic environment to protect systems from surges and blackouts. When the mains power fails the inverter and built-in battery power the load. PowerShield3 UPS monitoring and control software (available for download from www. Riello-ups. Com) can be used for an orderly unattended shutdown of IT systems. It supplied with mains and telephone cables.
Features and Benefits
Eco-line energy efficient product
Contemporary design
5 sockets with battery backup
3 sockets with surge protection only
Cold start capability to power up the UPS without mains power
USB interface for remote monitoring
Power cable included
Protection from short circuits
Auto restart when the mains returns after battery exhaustion
Power rating is 360W
Input voltage ranges between 220VAC and 240VAC
Output voltage is 230VAC
USB communication
Contemporary design
5 sockets with battery backup
3 sockets with surge protection only
Cold start capability to power up the UPS without mains power
USB interface for remote monitoring
Power cable included
Protection from short circuits
Auto restart when the mains returns after battery exhaustion
Power rating is 360W
Input voltage ranges between 220VAC and 240VAC
Output voltage is 230VAC
USB communication
Applications
LCD monitors
Personal computers
Video terminals
Printers
Scanners
Fax machines
Personal computers
Video terminals
Printers
Scanners
Fax machines
Certifications
CEN 62040-1-1
Directive EN 62040-3
EN 62040-2
Directive 2004/108 EC
Directive 2006/95/EC
CE
GS/NEMKO on Schuko version certified
Directive EN 62040-3
EN 62040-2
Directive 2004/108 EC
Directive 2006/95/EC
CE
GS/NEMKO on Schuko version certified
Specificaties
Kenmerk | Waarde |
---|---|
Model | iPlug |
Power Rating | 360W |
VA Rating | 600VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Type | Offline |
Length | 99mm |
Width | 175mm |
Plug Type | Type E/F |
Depth | 213mm |
- RS-stocknr.:
- 768-8749
- Fabrikantnummer:
- IPLUG 60
- Fabrikant:
- Riello