- RS-stocknr.:
- 745-1919
- Fabrikantnummer:
- 5PX3000iRTN
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 745-1919
- Fabrikantnummer:
- 5PX3000iRTN
- Fabrikant:
- Eaton
Wetgeving en conformiteit
Productomschrijving
Eaton Uninterruptible Power Supplies(UPS)
The Eaton 5PX 3000VA and 2.7kW are a rack-mount or stand-alone UPS that provides line-interactive backup power and scalable runtime for servers, storage systems, VoIP gear, and network equipment. With a next-generation intuitive LCD, energy consumption metering down to the outlet group level and up to 99% efficiency, 5PX is the perfect UPS for protection of servers, switches, routers and storage devices.
Features and Benefits
0.9 power factor to protect more servers from one UPS
Delivered with Eatons intelligent power software compatible with all the major OS, including virtualization software
Input voltage ranges between 150V and 294V
Output voltage is 230V
Power rating is 2.7KW
Serial port, USB communication
operating temperature ranges between 0°C and 40°C
Delivered with Eatons intelligent power software compatible with all the major OS, including virtualization software
Input voltage ranges between 150V and 294V
Output voltage is 230V
Power rating is 2.7KW
Serial port, USB communication
operating temperature ranges between 0°C and 40°C
Certifications
CB report
CE
IEC/EN 62040-1-1 (Safety)
IEC/EN 62040-2 (EMC)
IEC/EN 62040-3 (Performance)
TUV
CE
IEC/EN 62040-1-1 (Safety)
IEC/EN 62040-2 (EMC)
IEC/EN 62040-3 (Performance)
TUV
Specificaties
Kenmerk | Waarde |
---|---|
Model | 5PX |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 150 → 294V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 9min |
Number of Outlets | 9 |
Type | Line Interactive |
Length | 86.2mm |
Width | 441mm |
Plug Type | C20 |
Depth | 647mm |