APC 160 → 286V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 750VA (500W), Smart-UPS X
- RS-stocknr.:
- 715-8831
- Fabrikantnummer:
- SMX750I
- Fabrikant:
- APC
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 799,00
(excl. BTW)
€ 966,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 799,00 |
- RS-stocknr.:
- 715-8831
- Fabrikantnummer:
- SMX750I
- Fabrikant:
- APC
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
APC Uninterruptible Power Supply (UPS)
The APC Smart-UPS X is a 750VA/500W line-interactive, rack mount and stand-alone type uninterruptible power supply. This UPS is a compatible replacement battery pack that consists of high-quality, UPS rated batteries. These batteries are designed to provide excellent performance and long life in UPS devices. This battery pack meets or exceeds the original manufacturer specifications. The SMX1000I compatible replacement battery is a complete package that does not require any assembling and is easy to install with plug and play. Also, there is no need to shut down the UPS when replacing the batteries
this battery pack can be hot-swapped into the UPS. It has a maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte.
Features and Benefits
Slim 2U rack/tower convertible form
High frequency design
Smart external battery connector
Switched outlet groups
Emergency power off
Communication ports are serial (RJ45), USB and smart-slot
Display included
High frequency design
Smart external battery connector
Switched outlet groups
Emergency power off
Communication ports are serial (RJ45), USB and smart-slot
Display included
Applications
Critical servers
Voice/data switches
Voice/data switches
Certifications
SMX1000I
CE
EN/IEC 62040-1
EN/IEC 62040-2
RCM
VDE approved
CE
EN/IEC 62040-1
EN/IEC 62040-2
RCM
VDE approved
Specificaties
Kenmerk | Waarde |
---|---|
Model | Smart-UPS X |
Power Rating | 500W |
VA Rating | 750VA |
Output Voltage | 230V |
Input Voltage | 160 → 286V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 12min |
Number of Outlets | 8 |
Type | Line Interactive |
Length | 89mm |
Width | 432mm |
Plug Type | C14 |
Depth | 490mm |