- RS-stocknr.:
- 168-2507
- Fabrikantnummer:
- 2905908
- Fabrikant:
- Phoenix Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01/05/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 1.058,44
(excl. BTW)
€ 1.280,71
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.058,44 |
- RS-stocknr.:
- 168-2507
- Fabrikantnummer:
- 2905908
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
UPS modules with integrated energy storage are particularly space saving: UPS module and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. The TRIO AC-UPS ensures seamless transition to battery operation thanks to the pure sine curve. Connected industrial PCs can be shut down safely via the integrated USB interface.
Smooth transition, thanks to the pure sine curve: the sine generated in battery operation is synchronous with the mains previously used for supply
Space saving: UPS module and energy storage combined in one housing
Long buffer times with integrated VRLA energy storage, can be extended with additional energy storage
USB interface for connection to higher-level controllers such as industrial PCs
Startup from energy storage possible, even without mains input
Space saving: UPS module and energy storage combined in one housing
Long buffer times with integrated VRLA energy storage, can be extended with additional energy storage
USB interface for connection to higher-level controllers such as industrial PCs
Startup from energy storage possible, even without mains input
Specificaties
Kenmerk | Waarde |
---|---|
Model | TRIO-UPS |
Power Rating | 600W |
VA Rating | 750VA |
Output Voltage | 120V |
Input Voltage | 120V |
Mounting Type | DIN Rail |
Backup Time | 1 (600 W) min, 20 (100 W) min, 4 (300 W) min |
Number of Outlets | 2 |
Current Rating | 6A |
Length | 170mm |
Width | 210mm |
Depth | 136mm |
- RS-stocknr.:
- 168-2507
- Fabrikantnummer:
- 2905908
- Fabrikant:
- Phoenix Contact