- RS-stocknr.:
- 122-8262
- Fabrikantnummer:
- SR11KXIET
- Fabrikant:
- APC
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1.028,27
(excl. BTW)
€ 1.244,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.028,27 |
- RS-stocknr.:
- 122-8262
- Fabrikantnummer:
- SR11KXIET
- Fabrikant:
- APC
Wetgeving en conformiteit
Productomschrijving
APC Uninterruptible Power Supply (UPS)
The APC Smart-UPS SR1 is a 1000VA/700W online, desktop mount type uninterruptible power supply This UPS is a high performance and provides protection for electronic equipment from utility power blackouts, brownouts, sags, surges, small utility fluctuations, and large disturbances. This UPS also provides battery backup power for connected equipment until utility power returns to safe levels or the batteries are fully discharged.
Features and Benefits
Automatic Voltage Regulation (AVR)
Rack or tower formats
Automatic restart when mains is restored
Longer running time battery options available
Network manageability
Number of outlets is 6
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
RS232 communications
Rack or tower formats
Automatic restart when mains is restored
Longer running time battery options available
Network manageability
Number of outlets is 6
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
RS232 communications
Applications
Network devices
Servers
Storage devices
Telephone system
Servers
Storage devices
Telephone system
Certifications
GOST approved
C-Tick
CE
EN 61000-3-2
EN 55022 class A
VDE approved
EN 50091-1
EN 60950
EN 50091-2
C-Tick
CE
EN 61000-3-2
EN 55022 class A
VDE approved
EN 50091-1
EN 60950
EN 50091-2
Specificaties
Kenmerk | Waarde |
---|---|
Model | Smart UPS |
Power Rating | 700W |
VA Rating | 1000VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 160 → 280V ac |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Online |
Length | 85mm |
Width | 432mm |
Depth | 483mm |
- RS-stocknr.:
- 122-8262
- Fabrikantnummer:
- SR11KXIET
- Fabrikant:
- APC