- RS-stocknr.:
- 197-5497
- Fabrikantnummer:
- ST10000SPEXI
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 197-5497
- Fabrikantnummer:
- ST10000SPEXI
- Fabrikant:
- Startech
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
StarTech 1-Port 10G ethernet network card provides cost-effective solution for upgrading server or workstation to 10 gigabit ethernet networking over copper. This PCI Express 10G NIC lets user add an Ethernet port to the server or desktop computer and access network at multiple speeds: 10G, 5G, 2.5G 1G and 100Mbps. It adds networking capabilities to an old system with no Ethernet port.
Intel X550-AT chipset with Intel Virtualization Technology for connectivity.
PXE network boot support and Auto MDIX.
Up to 9K jumbo frame support.
Compliant with 10GBase-T and NBASE-T specifications.
PXE network boot support and Auto MDIX.
Up to 9K jumbo frame support.
Compliant with 10GBase-T and NBASE-T specifications.
Specificaties
Kenmerk | Waarde |
---|---|
Bus Type | PCIe |
Network Speed | 10/100/1000Mbit/s |
Interface Type | RJ45 |
Number of Ports | 1 |
Wake On LAN | No |