- RS-stocknr.:
- 179-7784
- Fabrikantnummer:
- 35222952230
- Fabrikant:
- FEIN
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 179-7784
- Fabrikantnummer:
- 35222952230
- Fabrikant:
- FEIN
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
15-piece accessory set for the most frequent work tasks in repairing and renovating wooden windows. Universally usable for sanding right to corners and edges without kickback. Removing old brittle putty or glass holding strips without risk of glass breakage as well as for sawing all wood materials, even those embedded with nails. Attractive savings compared to individual purchase. With Starlock mount, suitable for every popular oscillating multi-tool on the market. Also compatible with Bosch, Makita, Metabo, Ridgid, Skil and many more. Contents: 1 triangular backing pad (80 mm) with 3 sanding sheets of each grit, grits 60, 80, 120, 180, 1 HSS sawblade, segmented Ø 85 mm, 1 E-Cut Long-Life sawblade, 35 mm.
Specificaties
Kenmerk | Waarde |
---|---|
Multitool Accessory Type | Oscillating Blade Set |
Multitool Type | Multi Cutter |
For Use With | Multi-Cutter |