ADG1636BRUZ Analog Devices, Analogue Switch Dual SPDT, 12 V, 16-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specificaties
Kenmerk Waarde
Configuration Dual SPDT
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Number of Outputs per Element 2
Dimensions 5.1 x 4.5 x 1.2mm
Length 5.1mm
Multiplexer Architecture 4:2
Width 4.5mm
Number of Inputs per Element 4
Height 1.2mm
398 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (Supplied in a Tube)
2,76
(excl. BTW)
3,34
(incl. BTW)
Aantal stuks
Per stuk
10 - 95
2,76 €
96 - 191
2,70 €
192 - 479
2,62 €
480 +
2,56 €
Verpakkingsopties
Related Products
Signal Switches and Multiplexers enable connector sharing, minimise ...
Description:
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing. Wide Bandwidth Video SwitchesMultiplexer Switches for DVI/HDMI ApplicationsGigabit LAN SwitchesDDR2/DDR3/DDR4 Memory Switch/Multiplexers.
The DG2535E and DG2733E are low voltage, low ...
Description:
The DG2535E and DG2733E are low voltage, low on-resistance, dual single-pole/double-throw (SPDT) monolithic CMOS analog switches designed for high performance switching of analog signals. Combining low-power, high speed, low on-resistance, and small package size, the DG2535E and DG2733E are ideal ...
The DG506B and DG507B are high performance analog ...
Description:
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one ...
A range of high performance analogue switches designed ...
Description:
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.