ADG1208YRZ Analog Devices, Multiplexer Single 8:1, 12 V, 16-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specificaties
Kenmerk Waarde
Configuration Single 8:1
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Width 4mm
Multiplexer Architecture 8:1
Height 1.5mm
Length 10mm
Dimensions 10 x 4 x 1.5mm
44 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
5,17
(excl. BTW)
6,26
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
5,17 €
10 - 99
3,93 €
100 - 249
3,48 €
250 - 499
3,39 €
500 +
3,30 €
Verpakkingsopties