- RS-stocknr.:
- 670-9826
- Fabrikantnummer:
- NC7SZ66M5X
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 670-9826
- Fabrikantnummer:
- NC7SZ66M5X
- Fabrikant:
- onsemi
Wetgeving en conformiteit
Productomschrijving
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specificaties
Kenmerk | Waarde |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.7 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |