ADG734BRUZ Analog Devices, Analogue Switch Quad SPDT, 3 V, 5 V, 20-Pin TSSOP
- RS-stocknr.:
- 497-2555
- Fabrikantnummer:
- ADG734BRUZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 4 | 3,32 € |
5 - 9 | 3,15 € |
10 - 24 | 2,99 € |
25 - 49 | 2,82 € |
50 + | 2,75 € |
Dual Supply ±2.5V, Analog Devices
Kenmerk | Waarde |
Configuration | Quad SPDT |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Switch Type | Analogue |
Pin Count | 20 |
Power Supply Type | Dual, Single |
Input Signal Type | Single Ended |
Output Signal Type | Differential |
Typical Dual Supply Voltage | ±2.5V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Channels per Chip | 4 |
Height | 1.05mm |
Dimensions | 6.5 x 4.4 x 1.05mm |
Width | 4.4mm |
Length | 6.5mm |