- RS-stocknr.:
- 190-5701
- Fabrikantnummer:
- DG406EWI+
- Fabrikant:
- Maxim Integrated
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 19,71
(excl. BTW)
€ 23,85
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 19,71 |
10 - 24 | € 18,35 |
25 - 99 | € 17,79 |
100 - 249 | € 15,31 |
250 + | € 14,93 |
- RS-stocknr.:
- 190-5701
- Fabrikantnummer:
- DG406EWI+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
Pin-Compatible Plug-In Upgrade for Industry Standard DG406/DG407
Guaranteed Matching Between Channels, 8Ω (Max)
Guaranteed On-Resistance Flatness, 9Ω (Max)
Guaranteed Low Charge Injection, 15pC (Max)
Low On-Resistance 100Ω (Max)
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW (Max)
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio Signal Routing
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment
Guaranteed Matching Between Channels, 8Ω (Max)
Guaranteed On-Resistance Flatness, 9Ω (Max)
Guaranteed Low Charge Injection, 15pC (Max)
Low On-Resistance 100Ω (Max)
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW (Max)
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio Signal Routing
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment
Specificaties
Kenmerk | Waarde |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 18.1 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |