- RS-stocknr.:
- 164-8270
- Fabrikantnummer:
- DG507BEQ-T1-GE3
- Fabrikant:
- Vishay
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 5,25
(excl. BTW)
€ 6,35
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 5,25 | € 10,50 |
10 - 98 | € 4,36 | € 8,72 |
100 - 498 | € 4,195 | € 8,39 |
500 - 998 | € 4,09 | € 8,18 |
1000 + | € 3,985 | € 7,97 |
*prijsindicatie |
- RS-stocknr.:
- 164-8270
- Fabrikantnummer:
- DG507BEQ-T1-GE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Productomschrijving
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). The DG507B is a dual 8-channel differential analog multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions.
Operate with single or dual power supply
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
Specificaties
Kenmerk | Waarde |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 9.7 x 4.4 x 1.01mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 164-8270
- Fabrikantnummer:
- DG507BEQ-T1-GE3
- Fabrikant:
- Vishay