- RS-stocknr.:
- 162-8439
- Fabrikantnummer:
- TS3DDR3812RUAR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-8439
- Fabrikantnummer:
- TS3DDR3812RUAR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Analogue Multiplexers, Texas Instruments
Texas Instrument's range of analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specificaties
Kenmerk | Waarde |
---|---|
Pin Count | 42 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Dimensions | 9.1 x 3.6 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS-stocknr.:
- 162-8439
- Fabrikantnummer:
- TS3DDR3812RUAR
- Fabrikant:
- Texas Instruments