Dual SPDT Switch 1Ohm 3.3-16V TSSOP16

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

192 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 96)
3,402
(excl. BTW)
4,116
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
96 - 96
3,402 €
326,592 €
192 - 288
3,304 €
317,184 €
384 - 864
2,786 €
267,456 €
960 +
2,618 €
251,328 €
*prijsindicatie
Related Products
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power ...
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Fairchild's analogue and mixed signal switching ICs are ...
Description:
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.