ADG508AKNZ Analog Devices, Multiplexer Single 8:1, 12 V, 15 V, 16-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specificaties
Kenmerk Waarde
Configuration Single 8:1
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 12 V, 15 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±12 V, ±15 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Length 20.07mm
Maximum Power Dissipation 470 mW
Height 3.3mm
Multiplexer Architecture 8:1
Width 6.35mm
Dimensions 20.07 x 6.35 x 3.3mm
125 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 25)
5,013
(excl. BTW)
6,066
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
25 - 100
5,013 €
125,325 €
125 - 225
4,482 €
112,05 €
250 +
4,201 €
105,025 €
*prijsindicatie