- RS-stocknr.:
- 540-3555P
- Fabrikantnummer:
- MAX335CNG+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 540-3555P
- Fabrikantnummer:
- MAX335CNG+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
Analogue Switches (Hex/Octal/...16-Channel), Maxim Integrated
From Maxim Integrated, a range of analogue switches and mulitplexers to suit a variety of applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Pin Count | 24 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 32.13 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS-stocknr.:
- 540-3555P
- Fabrikantnummer:
- MAX335CNG+
- Fabrikant:
- Maxim Integrated