- RS-stocknr.:
- 190-4682
- Fabrikantnummer:
- MAX333ACAP+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-4682
- Fabrikantnummer:
- MAX333ACAP+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
Upgraded Replacement for a DG211/DG212 Pair or Two DG403s
Low On Resistance < 17Ω Typical (35Ω Max)
Guaranteed Matched On Resistance Between Channels < 2Ω
Guaranteed Flat On Resistance over Analog Signal Range Δ3Ω Max
Guaranteed Charge Injection < 10pC
Guaranteed Off-Channel Leakage < 6nA at +85°C
ESD Guaranteed > 2000V
Single-Supply Operation (+10V to +30V)
Bipolar-Supply Operation (±4.5V to ±20V)
TTL-/CMOS-Logic Compatibility
Rail-to-Rail Analog Signal Handling Capability
Applications
Communication Systems
Heads-Up Displays
PBX, PABX
Portable Instrumentation
Test Equipment
Low On Resistance < 17Ω Typical (35Ω Max)
Guaranteed Matched On Resistance Between Channels < 2Ω
Guaranteed Flat On Resistance over Analog Signal Range Δ3Ω Max
Guaranteed Charge Injection < 10pC
Guaranteed Off-Channel Leakage < 6nA at +85°C
ESD Guaranteed > 2000V
Single-Supply Operation (+10V to +30V)
Bipolar-Supply Operation (±4.5V to ±20V)
TTL-/CMOS-Logic Compatibility
Rail-to-Rail Analog Signal Handling Capability
Applications
Communication Systems
Heads-Up Displays
PBX, PABX
Portable Instrumentation
Test Equipment
Specificaties
Kenmerk | Waarde |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 7.3 x 5.38 x 1.78mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |