Sanwa Electric Instruments Channel Logging Multimeter Software for Use with PC20, PC20TK, PC700, PC7000, PC710, PC720M,
- RS-stocknr.:
- 756-6910
- Fabrikantnummer:
- PC Link7
- Fabrikant:
- Sanwa Electric Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 756-6910
- Fabrikantnummer:
- PC Link7
- Fabrikant:
- Sanwa Electric Instruments
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
PC700 Handheld Digital Multimeter
Dual Display, Best Accuracy 0.06%
4 digits 9999 count & 3-5/6 digits 6000 count
Dual Display shows voltage/current and its frequency, and AC components and DC components of voltage/current AC True RMS
EF(Electric Field) Detection to indicate signal strength of electric field which surrounds current-carrying conductors
Capture (peak hold) 1ms in duration
MAX, MIN, AVE recording mode
K type temp. sensor K-250PC is included as a standard accessory.
Frequency measurement (AC sine wave only)
Logic frequency measurement, duty cycle measurement
Conductance measurement
Dual display with backlight
Data hold, Range hold
Relative value
Auto power saving mode (30min.) (cancelable)
Optical Link USB interface (optional)
Display: numeric display 9999 & 6000, bar graph 41 segments
Sampling rate : 5 times/sec., 60 times/sec. for bar graph
Safety : IEC61010-1:2001, IEC61010-31:2008 CAT.III 600V Max./CAT. II 1000V Max.EN61326- 1:2006
Battery life : Approx. 60h (manganese 9V battery) at DCV range
Optional PCLink7 software available, see RS 756-6910
Optical Link USB interface, KB-USB7 (optional, see RS 756-6908)
Optional leakage current probes: CL124 and 140, RS 756-6914 and 756-6923 respectively
Optional test lead: TL-21M, see RS 756-6995
4 digits 9999 count & 3-5/6 digits 6000 count
Dual Display shows voltage/current and its frequency, and AC components and DC components of voltage/current AC True RMS
EF(Electric Field) Detection to indicate signal strength of electric field which surrounds current-carrying conductors
Capture (peak hold) 1ms in duration
MAX, MIN, AVE recording mode
K type temp. sensor K-250PC is included as a standard accessory.
Frequency measurement (AC sine wave only)
Logic frequency measurement, duty cycle measurement
Conductance measurement
Dual display with backlight
Data hold, Range hold
Relative value
Auto power saving mode (30min.) (cancelable)
Optical Link USB interface (optional)
Display: numeric display 9999 & 6000, bar graph 41 segments
Sampling rate : 5 times/sec., 60 times/sec. for bar graph
Safety : IEC61010-1:2001, IEC61010-31:2008 CAT.III 600V Max./CAT. II 1000V Max.EN61326- 1:2006
Battery life : Approx. 60h (manganese 9V battery) at DCV range
Optional PCLink7 software available, see RS 756-6910
Optical Link USB interface, KB-USB7 (optional, see RS 756-6908)
Optional leakage current probes: CL124 and 140, RS 756-6914 and 756-6923 respectively
Optional test lead: TL-21M, see RS 756-6995
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | PC20, PC20TK, PC700, PC7000, PC710, PC720M, PC773 |
Minimum Software Requirement | Windows 2000, Windows 98, Windows 98SE, Windows ME, Windows XP |
Minimum System Requirement | Pentium IV 1.6 GHz Processor, RAM - 1 GB |
Software Name | Channel Logging |
Cable Included | Yes |
- RS-stocknr.:
- 756-6910
- Fabrikantnummer:
- PC Link7
- Fabrikant:
- Sanwa Electric Instruments
N.v.t.
- Land van herkomst:
- JP