Fluke Multimeter Kit RS Calibrated

  • RS-stocknr. 852-0767
  • Fabrikantnummer FLUKE-115/C25 EUR
  • Fabrikant Fluke
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CN
Productomschrijving

Fluke 115 Multimeter (EU version) with C25 Meter Case

Save money when you buy the Fluke 115 Multimeter and the C25 Meter Case in this great value bundle.

Fluke 115 Multimeter

Compact true-rms meter for field service technicians
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated

C25 Meter Case

Zippered soft case with padding and inside pocket
Size 220x120x 60mm

Supplied with

Fluke115 Multimeter, Holster, Installed 9 V battery, 4 mm silicone test lead set, User manual and C25 Meter Case.

Specificaties
Kenmerk Waarde
Application Electrical, Electronic
Kit Contents C25 Carry Case, Holster, TL75 Test Lead, User Manual, 9 V Battery
Calibrated RSCAL
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service