- RS-stocknr.:
- 144-6661
- Fabrikantnummer:
- FLK-115/1 ACII
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-6661
- Fabrikantnummer:
- FLK-115/1 ACII
- Fabrikant:
- Fluke
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- CN
Productomschrijving
Fluke 115 Multimeter with Fluke 1ACII VoltALERT Voltage Tester
Save money when you buy the Fluke 115 Digital Multimeter and the Fluke 1ACII VoltALERT voltmeter together in this great value bundle.
Fluke 115 True RMS Digital Multimeter 6161454
With its simple operation, compact design and ease of use, the Fluke 115 True RMS digital multimeter provides the perfect answer for general purpose electrical and electronic test requirements. Fluke 115 displays True RMS voltage and current readings with 600 Count resolution, continuity and capacitance, making it perfect for quick verifications and field service use. The model is supplied with a test lead and manual.
Features and Benefits
Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600 V Environments
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Frequency and capacitance
Maximum Voltage ac/dc: 600 V
10A ac/dc current measurement
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated
Fluke 1ACII VoltALERT 5289703
Fluke 1ACII AC non-contact voltmeters are easy to use. Simply touch the tip to a terminal strip, outlet or supply cord. The Fluke 1ACII VoltALERT senses the steady state electrostatic field produced by ac voltage through insulation without requiring contact to the bare conductor. A red glow at the tip and a beeping noise (if not switched OFF) indicates the presence of voltage. Electricians, maintenance, service, safety personnel and homeowners can quickly test for energised circuits in the workplace or at home.
Features and Benefits
Voltbeat technology and continuous self-test, so you always know that it is working
CAT IV 1000 V for added protection
Non-intrusive, optical and acoustic detection of AC voltages
Quick and easy detection of cable breaks in exposed cables, for example cable reels
Compact, pocket-size practical design
Display capacity: Two LEDs
Voltage Range: 200 V ac to 1000 V ac
Voltage Frequency Range: 45 Hz to 405 Hz
Overvoltage Category: CAT III / 1000 V
Safety in accordance with EN 61010
Specificaties
Kenmerk | Waarde |
---|---|
Application | Electrical |
Kit Contents | 4 mm Silicone Test Lead Set, 9V Battery, Fluke 115 Multimeter, Holster, User Manual |