Wurth, WE-MK, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer 600mA Idc Q:8
- RS-stocknr.:
- 883-0395
- Fabrikantnummer:
- 744786011
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 883-0395
- Fabrikantnummer:
- 744786011
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.8 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum DC Resistance | 150mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 13GHz |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Inductor Construction | Multilayer |
Moulded | Yes |
- RS-stocknr.:
- 883-0395
- Fabrikantnummer:
- 744786011
- Fabrikant:
- Wurth Elektronik