TE Connectivity, 3640, 0402 (1005M) Multilayer Surface Mount Inductor 20.8 nH ±2% Multilayer 90mA Idc Q:13
- RS-stocknr.:
- 701-6920
- Fabrikantnummer:
- 36401E20N8GTDF
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 701-6920
- Fabrikantnummer:
- 36401E20N8GTDF
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 20.8 nH |
Maximum DC Current | 90mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.32mm |
Dimensions | 1 x 0.5 x 0.32mm |
Tolerance | ±2% |
Maximum DC Resistance | 2.55Ω |
Series | 3640 |
Maximum Self Resonant Frequency | 2.8GHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 13 |
- RS-stocknr.:
- 701-6920
- Fabrikantnummer:
- 36401E20N8GTDF
- Fabrikant:
- TE Connectivity