Wurth, WE-PMI, 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 140mA Idc
- RS-stocknr.:
- 163-4247
- Fabrikantnummer:
- 74479776247
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-4247
- Fabrikantnummer:
- 74479776247
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
SMT 0806 Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 140mA |
Package/Case | 0806 |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 160mΩ |
Series | WE-PMI |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 45MHz |
Inductor Construction | Multilayer |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 163-4247
- Fabrikantnummer:
- 74479776247
- Fabrikant:
- Wurth Elektronik