AVX Multilayer Organic Capacitor MLOC Polymer 0.9pF 250V dc ±0.1pF SMD 0603 (1608M)

  • RS-stocknr. 774-6756
  • Fabrikantnummer ML03V10R9BAT2A
  • Fabrikant AVX
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CZ
Productomschrijving

AVX Multilayer Organic Capacitors, ML Series

Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.

A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks

Multilayer Organic Film Capacitors

Specificaties
Kenmerk Waarde
Capacitance 0.9 pF
Tolerance ±0.1pF
Voltage 250 V dc
Mounting Type Surface Mount
Temperature Coefficient 0±30ppm/°C
Dielectric Polymer
Package/Case 0603 (1608M)
Dimensions 1.6 x 0.838 x 0.635mm
Operating Temperature Range -55 → +125 °C
Depth 0.84mm
Height 0.64mm
Length 1.6mm
Maximum Operating Temperature +125°C
Tolerance Plus +0.1pF
Minimum Operating Temperature -55°C
Tolerance Minus -0.1pF
2650 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
0,389
(excl. BTW)
0,471
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 40
0,389 €
3,89 €
50 - 90
0,331 €
3,31 €
100 - 240
0,293 €
2,93 €
250 - 990
0,253 €
2,53 €
1000 +
0,233 €
2,33 €
*prijsindicatie
Verpakkingsopties
Related Products
Professional range of TDK multilayer ceramic chip capacitors ...
Description:
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing. Monolithic structureLow ESLLow self-heating and high ripple resistance AEC-Q200 compliant.
High- Voltage NP0/X7R Series Ceramic Chip Capacitors with ...
Description:
High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminationsApplications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem.
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V ...
Description:
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade). Features and Benefits:Temperature stable within the range -55°C to +125°CWide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μFNon-polar device, ...
Professional range of TDK multilayer ceramic chip capacitors ...
Description:
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing. Monolithic structureLow ESLLow self-heating and high ripple resistance.