- RS-stocknr.:
- 904-3848
- Fabrikantnummer:
- 882206 SL005
- Fabrikant:
- ALPHA DEARBORN
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 904-3848
- Fabrikantnummer:
- 882206 SL005
- Fabrikant:
- ALPHA DEARBORN
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Unshielded Multi-Conductor SR-PVC Cable 300 V
Multi conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket. Products are designed for various applications including control & processing systems, communications, instrumentation and audio systems.
Tinned copper conductors that resist corrosion
Stranded conductors for installation flexibility
Semi-rigid PVC insulation
PVC jacket
Operating Temperature: -20⁰C → +105⁰C (CSA), -20⁰C → +90⁰C (CL2) & -20⁰C → +80⁰C (AWM)
Stranded conductors for installation flexibility
Semi-rigid PVC insulation
PVC jacket
Operating Temperature: -20⁰C → +105⁰C (CSA), -20⁰C → +90⁰C (CL2) & -20⁰C → +80⁰C (AWM)
Approvals
UL, CSA
Specificaties
Kenmerk | Waarde |
---|---|
Number of Cores | 6 |
Cross Sectional Area | 0.35 mm² |
Length | 30m |
Sheath Colour | Grey |
American Wire Gauge | 22 AWG |
Outer Diameter | 5.46mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE, CSA AWM I/II A/B FT4, UL AWM 2464, UL CL2 |
Core Strands | 7/0.25 mm |
Minimum Operating Temperature | -20°C |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Bend Radius | 10 x D |
Conductor Material | Tinned Copper |
Voltage Rating | 300 V ac |