- RS-stocknr.:
- 201-2222
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
RS PRO Multicore Industrial Cable, 4 Cores, 0.5 mm², DEF STAN, Screened, 500m, Black PVC Sheath
€ 964,20
1 rol 500
RS-stocknr.: 236-9237
- RS-stocknr.:
- 201-2222
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
RS PRO 4 Core 500m Screened Multicore Cable
Introducing the range of RS PRO 4 core screened multicore cables. The cables feature a multicore 16/0.2mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. By using this RS PRO high-quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
• This RS PRO multicore cable has 4 0.5mm² cross-sectional area core strands
• Available with multiple cores and lengths
• Voltage rating of 440V
• Conductor resistance is 40.1O/km max
• Operating temperature: -15 °C to +85 °C
• High-quality tinned copper conductor
• Multi-core cable insulation resistance is 11MO.km
• Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance
• Available with multiple cores and lengths
• Voltage rating of 440V
• Conductor resistance is 40.1O/km max
• Operating temperature: -15 °C to +85 °C
• High-quality tinned copper conductor
• Multi-core cable insulation resistance is 11MO.km
• Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance
Applications
Screened multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They have an extra layer of protection above the insulation covered by a metallic screen and an outer cover that reduces the effects of electromagnetic interference. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety
Standards
Defence Standard 61-12 Part 5
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 4 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 500m |
Sheath Colour | Black |
Outer Diameter | 7.4mm |
Outer Sheath Material | PVC |
Series | 16/2/4C |
Voltage Rating | 440 V |
Shielded/Unshielded | Unshielded |
Core Strands | 16/0.2 mm |
Standards Met | Defence Standard 61-12 Part 5 |