RS PRO 4 Core Screened Industrial Cable, 0.5 mm² (Defence Standard 61-12 Part 5) Black 25m Reel

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

RS PRO 4 Core 25m Screened Multicore Cable

Introducing the range of RS PRO 4 core screened multicore cables. The cables feature a multicore 16/0.2mm core strand construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. By using this RS PRO high-quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are made with high-quality tinned copper conductor are available in a variety of lengths and cores to suit a wide range of applications.

Features and Benefits

• This RS PRO multicore cable has 4 0.5mm² cross-sectional area core strands
• Available with multiple cores and lengths
• Voltage rating of 440V
• Conductor resistance is 40.1O/km max
• Operating temperature: -15 °C to +85 °C
• High-quality tinned copper conductor
• Multi-core cable insulation resistance is 11MO.km
• Screened layer offers a layer of protection to reduce the effects of electromagnetic interference which can affect performance

Applications

Screened multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They have an extra layer of protection above the insulation covered by a metallic screen and an outer cover that reduces the effects of electromagnetic interference. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:

Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Data and networking
Security and safety

Standards

Defence Standard 61-12 Part 5

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Specificaties
Kenmerk Waarde
Number of Cores 4
Cross Sectional Area 0.5 mm²
Screened/Unscreened Screened
Length 25m
Sheath Colour Black
Outer Diameter 7.1mm
Current Rating 2.5 A
Screen Type Polyester Tape
Maximum Operating Temperature +85°C
Core Strands 16/0.2 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 440 V
Standards Met Defence Standard 61-12 Part 5
Minimum Operating Temperature -15°C
Conductor Material Tinned Copper
Conductor Resistance 40.1 Ω/km
Series 16/2/4C
2150 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
1,714
(excl. BTW)
2,074
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
25 +
1,714 €
42,85 €
*prijsindicatie
Related Products
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...
The Alpha Wire Xtra Guard™ Flexible - Supra ...
Description:
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance. Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million) Oil, ...
From Lapp, a range of industrial screened control ...
Description:
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, ...
The CAE Multimedia Connect lightweight, fire resistant, armoured, ...
Description:
The CAE Multimedia Connect lightweight, fire resistant, armoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas. Class 2 conductorsLightweight, reduced diameterHalogen free and low smokeFire resistant according IEC60331 1/2Tinned copper wire braid armouring. ...