Pole Adaptor for use with 494, 894 Traffic Light Beacons

  • RS-stocknr. 700-9234
  • Fabrikantnummer 97589402
  • Fabrikant Werma
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

LED Traffic Light - 894 Series

High visibility and innovative design
Each element can be individually rotated
Colour intensive light using LEDs
Clear lenses for clear signalling even in direct sunlight
Integrated mounting bracket allows easy mounting
Good sideward visibility
Wall mounting

Traffic Light

Specificaties
Kenmerk Waarde
For Use With 494, 894 Traffic Light Beacons
Accessory Type Pole Adaptor
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
57,66
(excl. BTW)
69,77
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
57,66 €
10 - 14
55,93 €
15 +
53,63 €
Related Products
XVM tower lights supplied pre-assembled are equipped with ...
Description:
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically. Buzzer (80 db) ...
XVM tower lights supplied pre-assembled are equipped with ...
Description:
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically. Buzzer (80 db) ...
Touch sensor enables real-time status confirmationsFeatures simultaneous use ...
Description:
Touch sensor enables real-time status confirmationsFeatures simultaneous use of continuous, flashing, and audible alarm conditions.Newly developed reflector emits evenly distributed light, preventing ambiguous indicationHigh protection rating for operation in harsh environments.
Body constructed from ABS and lens Polycarbonate. All ...
Description:
Body constructed from ABS and lens Polycarbonate. All units are IP65. Suitable for panel mounting applicationsPolycarbonate caps have a shock resistance of 20J according to ENV50014Tube mounting adaptor availableVandal proof.