- RS-stocknr.:
- 197-4221
- Fabrikantnummer:
- 261.700.07
- Fabrikant:
- Werma
- RS-stocknr.:
- 197-4221
- Fabrikantnummer:
- 261.700.07
- Fabrikant:
- Werma
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
WERMA Mounting Bracket, PC and ABS Material, 9mm Maximum Cable Entry - EvoSIGNAL Series - 261.700.07
Need stable support for a beacon in your workplace? Go for this mounting bracket from WERMA. It serves as a base to let you mount your signalling device on a wall surface and has pre-drilled holes to make installation a walk in the park. Thanks to its PC and ABS construction, this unit resists impact and abrasion, so you can count on it to last a long time. The 9mm-wide entry hole makes it easy to route in small cables.
Features & Benefits
• Safe for use in challenging settings, thanks to a wide operating temperature range between -30°C and +60°C
• Compact dimensions of 90 (L) x 85 (W) x 53mm (H) for space-efficient installation in tight setups
• Compact dimensions of 90 (L) x 85 (W) x 53mm (H) for space-efficient installation in tight setups
Applications
• Office buildings
• Water treatment plants
• Automotive repair
• Water treatment plants
• Automotive repair
Is this bracket dustproof?
Yes, its IP66 rating shows that it's fully protected from dust and high-pressure water jets.
Specificaties
Kenmerk | Waarde |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 90 x 85 x 53 mm |