- RS-stocknr.:
- 207-4932
- Fabrikantnummer:
- 2905150
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 207-4932
- Fabrikantnummer:
- 2905150
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Phoenix Contact Networkable hybrid motor starter for reversing 3 AC motor up to 500 V AC, output current is 9 A and adjustable overload shutdown. It used screw connection and also DIN rail connector provided. It has 10 mm of stripping length and 7 W of power.
Ambient temperature -5 °C to 60 °C
Degree of protection IP20
Degree of protection IP20
Specificaties
Kenmerk | Waarde |
---|---|
Series | ELR |