ON Semiconductor LV8402GP-TE-L-H, Stepper Motor Driver IC, 16 V 1.4A 24-Pin, VCT

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Stepper Motor Drivers, ON Semiconductor

Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras

Motor Controllers & Drivers, ON Semiconductor

Specificaties
Kenmerk Waarde
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 1.4A
Maximum Collector Emitter Voltage 16 V
Mounting Type Surface Mount
Package Type VCT
Pin Count 24
Maximum Operating Supply Voltage 15 V
Minimum Operating Supply Voltage 1.5 V
Typical Switching Frequency 200kHz
Inverter Power Rating 0.105W
Width 3.5mm
Maximum Operating Temperature +85 °C
Height 0.8mm
Length 3.5mm
Dimensions 3.5 x 3.5 x 0.8mm
Minimum Operating Temperature -30 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service