ON Semiconductor LV8829LFQAGEVK LSI Evaluation Board Kit BLDC Evaluation Kit for LV8829LFQA-NH

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

This kit makes it possible to operate the LSI evaluation board on your PC easily and quickly. We provide the board with the Daughter Board, the motor and the GUI that you can download from this site. We named the kit 'M-DrAGON'. It stands for Motor-Driver And GUI produced by ON Semiconductor. This kit contains, 1 LV8829LFQAGEVB Evaluation and Development Board, 1 Daughter Board, 1 BLDC motor, 1 USBA-to-USBminiB cable, GUI. Minimum system requirements 32bit Windows XP (SP3), 7, 8 or 64bit: Windows 7, Daughter Board, USB driver and GUI

Specificaties
Kenmerk Waarde
Kit Name LSI Evaluation Board Kit
Kit Classification Evaluation Kit
For Use With BLDC Motor Drive, Daughter Board, Personal Computer
Motor Type BLDC
Featured Device LV8829LFQA-NH
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
131,01
(excl. BTW)
158,52
(incl. BTW)
Aantal stuks
Per stuk
1 +
131,01 €
Related Products
The YROTATE-IT-RX23T board with its RX23T microcontroller is ...
Description:
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control ...
This platform drives a 3-phase Permanent Magnet Synchronous ...
Description:
This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The ...
The STM8S-DISCOVERY board aids evaluation of the STM8S ...
Description:
The STM8S-DISCOVERY board aids evaluation of the STM8S family of 8-bit microcontrollers. The ST-LINK module may be detached from the processor board and used to program/debug other STM8S-based boards. • 16MHz STM8S105C6T6 microcontroller with 32KB Flash memory, 2KB RAM, 1KB ...
The CP2105EK evaluation kit allows a complete evaluation ...
Description:
The CP2105EK evaluation kit allows a complete evaluation and customization of the CP2105 USB to Dual UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, two serial cables and full ...