ADXRS453BRGZ Analog Devices, Gyroscope, SPI, 16-Pin SOIC
- RS-stocknr.:
- 802-3663
- Fabrikantnummer:
- ADXRS453BRGZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 8 | 66,87 € |
9 - 23 | 65,15 € |
24 + | 63,51 € |
Gyroscope ICs, Analog Devices
Kenmerk | Waarde |
Sensor Type | Gyroscope |
Number of Axis | 1 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Frequency Response | 8080kHz |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 3.15 V |
Package Type | SOIC |
Sensitivity | 80°/s/LSB |
Pin Count | 16 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |