- RS-stocknr.:
- 210-0662
- Fabrikantnummer:
- GIM140R-M260.KC0.A
- Fabrikant:
- Baumer
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 176,72
(excl. BTW)
€ 213,83
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 176,72 |
- RS-stocknr.:
- 210-0662
- Fabrikantnummer:
- GIM140R-M260.KC0.A
- Fabrikant:
- Baumer
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The Baumer 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±60° and protected against short circuit and polarity reversal. It used cable which is 0.3 m long.
Operating temperature -40 to+85 °C
Protection IP 67/IP 69K
Teach input for adjustment of zero position
Protection IP 67/IP 69K
Teach input for adjustment of zero position
Specificaties
Kenmerk | Waarde |
---|---|
Number of Axis | 2 |
Supply Voltage | 30V |
- RS-stocknr.:
- 210-0662
- Fabrikantnummer:
- GIM140R-M260.KC0.A
- Fabrikant:
- Baumer