- RS-stocknr.:
- 210-0656
- Fabrikantnummer:
- GIM140R-M1270.KC0.A
- Fabrikant:
- Baumer
- RS-stocknr.:
- 210-0656
- Fabrikantnummer:
- GIM140R-M1270.KC0.A
- Fabrikant:
- Baumer
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The Baumer 1-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range 0 to 360° and protected against short circuit and polarity reversal. It used cable which is 0.3 m long.
Operating temperature -40 to+85 °C
Protection IP 67/IP 69K
Resolution 0.2 °
Protection IP 67/IP 69K
Resolution 0.2 °
Specificaties
Kenmerk | Waarde |
---|---|
Number of Axis | 1 |
Supply Voltage | 30V |