- RS-stocknr.:
- 193-9566
- Fabrikantnummer:
- TLE4963-1M
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-9566
- Fabrikantnummer:
- TLE4963-1M
- Fabrikant:
- Infineon
Wetgeving en conformiteit
Productomschrijving
3.0 V to 5.5 V operating supply voltage
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
Low current consumption 1.4 mA
ESD protection 4 kV HBM
Active error compensation (chopped)
High stability of magnetic thresholds
Low jitter (typ. 0.35 μs)
Operating temperature range from -40 °C to 170 °C
Small SMD package SOT23
Target Applications:
By offering an excellent magnetic behavior Infineons switches are ideally suited for:
Brushless DC motor commutation
Power closing in automotive automation, e.g. window lifter, sunroofs
Position detection, e.g. switch position, gearstick position
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | PG-SOT23 |
Pin Count | 3 |
Maximum Operating Temperature | +170 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 193-9566
- Fabrikantnummer:
- TLE4963-1M
- Fabrikant:
- Infineon