- RS-stocknr.:
- 213-2729
- Fabrikantnummer:
- 3029AN
- Fabrikant:
- Honeywell
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-2729
- Fabrikantnummer:
- 3029AN
- Fabrikant:
- Honeywell
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Honeywell High resolution VRS sensors are designed for use in applications where precise timing pulse is required, and/or fine pitch gears are used. It has 29.87 mm thread length.
Self-powered operation
Direct conversion of actuator speed to output frequency
Simple installation
No moving parts
Designed for use over a wide range of speeds
Adaptable to a wide variety of configurations
Direct conversion of actuator speed to output frequency
Simple installation
No moving parts
Designed for use over a wide range of speeds
Adaptable to a wide variety of configurations
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |