- RS-stocknr.:
- 133-9865
- Fabrikantnummer:
- IPAW60R380CEXKSA1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 133-9865
- Fabrikantnummer:
- IPAW60R380CEXKSA1
- Fabrikant:
- Infineon
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 15 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 890 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 31 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Length | 11.3mm |
Maximum Operating Temperature | +150 °C |
Width | 4.9mm |
Typical Gate Charge @ Vgs | 32 nC @ 10 V |
Number of Elements per Chip | 1 |
Series | CoolMOS CE |
Forward Diode Voltage | 0.9V |
Minimum Operating Temperature | -40 °C |
Height | 16.27mm |
- RS-stocknr.:
- 133-9865
- Fabrikantnummer:
- IPAW60R380CEXKSA1
- Fabrikant:
- Infineon