- RS-stocknr.:
- 122-0600
- Fabrikantnummer:
- ZXMN10A11GTA
- Fabrikant:
- DiodesZetex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-0600
- Fabrikantnummer:
- ZXMN10A11GTA
- Fabrikant:
- DiodesZetex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specificaties
Kenmerk | Waarde |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2.4 A |
Maximum Drain Source Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 450 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 3.9 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Width | 3.7mm |
Typical Gate Charge @ Vgs | 5.4 nC @ 10 V |
Height | 1.8mm |
Minimum Operating Temperature | -55 °C |