- RS-stocknr.:
- 170-2306
- Fabrikantnummer:
- 2ED020I12F2XUMA1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-2306
- Fabrikantnummer:
- 2ED020I12F2XUMA1
- Fabrikant:
- Infineon
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Infineon 2ED020I12-F2 is a galvanic isolated dual channel IGBT driver in PG-DSO-36-58 package that provides two fully independent driver outputs with a current capability of typically 2A. The all logic pins are 5V CMOS compatible and could be directly connected to a microcontroller.
Coreless transformer isolated driver
Galvanic Insulation
Integrated protection features
Small footprint
Suitable for operation at high ambient temperature
Galvanic Insulation
Integrated protection features
Small footprint
Suitable for operation at high ambient temperature
Specificaties
Kenmerk | Waarde |
---|---|
Logic Type | CMOS |
Output Current | 2 A |
Supply Voltage | 5.5V |
Pin Count | 36 |
Package Type | DSO |
Fall Time | 600ns |
Number of Outputs | 2 |
Rise Time | 800ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Time Delay | 190ns |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |