- RS-stocknr.:
- 133-9931
- Fabrikantnummer:
- 2EDL05N06PJXUMA1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 133-9931
- Fabrikantnummer:
- 2EDL05N06PJXUMA1
- Fabrikant:
- Infineon
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon
The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.
Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specificaties
Kenmerk | Waarde |
---|---|
Output Current | 0.36 A |
Supply Voltage | 17.5V |
Pin Count | 14 |
Package Type | DSO |
Fall Time | 40ns |
Number of Outputs | 2 |
Rise Time | 80ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |