- RS-stocknr.:
- 816-4641
- Fabrikantnummer:
- 74HCT123PW,112
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 816-4641
- Fabrikantnummer:
- 74HCT123PW,112
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
Productomschrijving
74HCT Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Family | HCT |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Minimum Pulse Width | 150 ns |
Maximum Propagation Delay Time @ Maximum CL | 385 ns@ 50 pF |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
- RS-stocknr.:
- 816-4641
- Fabrikantnummer:
- 74HCT123PW,112
- Fabrikant:
- Nexperia