- RS-stocknr.:
- 418-5004
- Fabrikantnummer:
- 3RS1010-1CK00
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 418-5004
- Fabrikantnummer:
- 3RS1010-1CK00
- Fabrikant:
- Siemens
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Temperature Monitoring Relays, 3RS10/11/1000/1010
Extremely simple operation
Settable hysteresis
Fast troubleshooting by detecting wire breakage
Relay configuration: SPNC; SPNO
Settable hysteresis
Fast troubleshooting by detecting wire breakage
Relay configuration: SPNC; SPNO
Specificaties
Kenmerk | Waarde |
---|---|
Monitoring Application | Temperature |
Contact Configuration | SPDT |
Temperature Sensing Range | -50 → +50°C |
Temperature Sensitivity | Undertemperature |
Dimensions | 91 x 22.5 x 92mm |
Maximum Operating Temperature | +60°C |
Width | 22.5mm |
Height | 92mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +50°C |
Minimum Operating Temperature | -25°C |
Length | 91mm |
Operating Temperature Range | -25 → +60°C |
- RS-stocknr.:
- 418-5004
- Fabrikantnummer:
- 3RS1010-1CK00
- Fabrikant:
- Siemens