AD630JNZ, Modulator/Demodulator Balanced 2MHz 20-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Recovers signal from 100 dB noise
2 MHz channel bandwidth
45 V/μs slew rate
Low crosstalk: −120 dB at 1 kHz, −100 dB at 10 kHz
Pin programmable, closed-loop gains of ±1 and ±2
0.05% closed-loop gain accuracy and match
100 μV channel offset voltage (AD630)
350 kHz full power bandwidth
Chips available
Applications
Balanced modulation and demodulation
Synchronous detection
Phase detection
Quadrature detection
Phase sensitive detection
Lock in amplification
Square wave multiplication

Specificaties
Kenmerk Waarde
Device Type Modulator/Demodulator
Modulation Type Balanced
Maximum I/Q Frequency 2MHz
Programmable Yes
Mounting Type Surface Mount
Package Type PDIP
Pin Count 20
Maximum Supply Current 5 mA
Typical Output Power 600mW
Dimensions 26.92 x 7.11 x 4.95mm
Height 4.95mm
Length 26.92mm
Maximum Operating Supply Voltage 16.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage -5 V
Width 7.11mm
36 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 18)
24,363
(excl. BTW)
29,479
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
18 - 18
24,363 €
438,534 €
36 +
23,193 €
417,474 €
*prijsindicatie