- RS-stocknr.:
- 200-4205
- Fabrikantnummer:
- 61-8720.37
- Fabrikant:
- EAO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 200-4205
- Fabrikantnummer:
- 61-8720.37
- Fabrikant:
- EAO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The EAO switching element for pushbutton and key lock- and selector switch has 3 positions with switching voltage of 50 V AC as well as DC and switching current of 0.3A. It has solder 2.8 x 0.5 mm terminal. It has a slow-make switching element.
2NO contacts
Comes with lamp terminal
Comes with lamp terminal
Specificaties
Kenmerk | Waarde |
---|---|
Block Type | Contact Block |
Contact Configuration | 2NO |
For Use With | Series 61 |