- RS-stocknr.:
- 884-7157
- Fabrikantnummer:
- GRM188B31A106KE69D
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 884-7157
- Fabrikantnummer:
- GRM188B31A106KE69D
- Fabrikant:
- Murata
Datasheets
Wetgeving en conformiteit
Productomschrijving
Murata GRM Series General Purpose Monolithic Ceramic Capacitors
The GRM series of ceramic capacitors from Murata are suitable for use in decoupling circuits, smoothing circuits, and clamp snubber circuits.
Features & Benefits:
GRM ceramic capacitors are a compact multilayer solution
High reliability with no polarity
With matte tin plating, the external electrodes ensure excellent solderability
High reliability with no polarity
With matte tin plating, the external electrodes ensure excellent solderability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |