- RS-stocknr.:
- 870-4924
- Fabrikantnummer:
- C1210H104J1GACT250
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-4924
- Fabrikantnummer:
- C1210H104J1GACT250
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
KEMET 1210 High Temperature
Kemet C1210H Series High Temperature Surface Mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.2 x 2.5 x 1.7mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.7mm |
Series | H - 200°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
- RS-stocknr.:
- 870-4924
- Fabrikantnummer:
- C1210H104J1GACT250
- Fabrikant:
- KEMET